Mean Well SKMW30F-03 dc/dc converter 7.5A 30W 1 output 1pc 4:1 input range

MPN
SKMW30F-03
Brand
Mean Well
EAN-13
4021087041379
Order Code
05-1772
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

Mean Well manufactures the SKMW30F-03, a DC/DC converter rated at 7.5 A with a power output of 30 W. This converter provides one output, making it ideal for specific electronic applications requiring stable power supply conversion. Its typical uses include powering sensitive electronics in industrial and telecommunications environments.
Output Voltage 3.3V DC
Input Voltage Range 36V DC
Power Rating 30W
Output Current 7.5A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 7.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 30W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot