Mean Well SKMW20G-15 dc/dc converter 20W 1.33A 1 output 4:1 input range

MPN
SKMW20G-15
Brand
Mean Well
EAN-13
4021087041386
Order Code
05-1771
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

The Mean Well SKMW20G-15 is a DC/DC converter that provides a single output with a current rating of 1.33 A and power output of 20 W. It is typically used in electronic applications requiring voltage conversion in compact spaces. This converter is ideal for ensuring stable power supply in telecommunications and industrial automation systems.
Output Voltage 15V DC
Input Voltage Range 75V DC
Power Rating 20W
Output Current 1.33A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 1.33A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot