Mean Well SKMW20G-03 DC/DC converter 20W 4.5A 1x output 4:1 input range

MPN
SKMW20G-03
Brand
Mean Well
EAN-13
4021087041416
Order Code
05-1769
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £35.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SKMW20G-03 is a DC/DC converter capable of delivering 4.5 A at 20 W with one output. It is typically used in applications requiring efficient conversion of direct current, such as powering sensitive electronics or communication devices. This converter ensures stable voltage output, making it ideal for industrial or consumer electronics systems.
Output Voltage 3.3V DC
Input Voltage Range 75V DC
Power Rating 20W
Output Current 4.5A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 4.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot