Mean Well SKMW20F-05 DC/DC converter 20W 4A wide temp range -40 to 85°C

MPN
SKMW20F-05
Brand
Mean Well
EAN-13
4021087041447
Order Code
05-1766
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £41.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Mean Well, the SKMW20F-05 is a DC/DC converter with a 4 A current rating and 20 W power output. It features one output and is ideal for applications requiring efficient voltage conversion in electronic circuits. This converter is suitable for use in industrial and telecommunications equipment.
Output Voltage 5V DC
Input Voltage Range 36V DC
Power Rating 20W
Output Current 4A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 89%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 4A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot