Mean Well SFTN02N-12 DC/DC converter 2W 167mA 1 output module 1pc

MPN
SFTN02N-12
Brand
Mean Well
EAN-13
4021087052009
Order Code
05-1726
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SFTN02N-12 is a DC/DC converter module with a single output delivering up to 167 mA and 2 W of power. It is ideal for applications requiring reliable voltage conversion with a compact design. This converter is commonly used in electronics projects and industrial automation systems for efficient power management.
Output Voltage 12V DC
Power Rating 2W
Output Current 33mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 79%
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 167mA
Maximum Operating Temperature +100°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot