Mean Well SFTN02M-05 DC/DC converter module 400mA 2W 1 output

MPN
SFTN02M-05
Brand
Mean Well
EAN-13
4021087052047
Order Code
05-1722
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SFTN02M-05 is a DC/DC converter module with a current rating of 400 mA and power output of 2 W, featuring one output. It is suitable for applications requiring efficient voltage conversion in electronic circuits, such as for boards or embedded systems. This converter provides reliable performance for powering various electronic devices with consistent direct current.
Output Voltage 5V DC
Power Rating 2W
Output Current 40mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 80%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 400mA
Maximum Operating Temperature +100°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot