Mean Well SFTN02L-15 DC/DC converter module 133mA 2W 1 output 1pc

MPN
SFTN02L-15
Brand
Mean Well
EAN-13
4021087052054
Order Code
05-1721
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SFTN02L-15 is a DC/DC converter module with a current rating of 133 mA and a power output of 2 W. This device is ideal for applications requiring a single-output direct current conversion. Typical uses include robust power supply solutions in electronics requiring efficient voltage regulation.
Output Voltage 15V DC
Power Rating 2W
Output Current 27mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 81%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 133mA
Maximum Operating Temperature +100°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot