Mean Well SFTN01N-05 DC/DC converter 1W 200mA 1 output -40 to +90°C

MPN
SFTN01N-05
Brand
Mean Well
EAN-13
4021087041645
Order Code
05-1716
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Mean Well SFTN01N-05 is a DC/DC converter module featuring a single output with a current rating of 200 mA and a power rating of 1 W. It is commonly used in applications requiring voltage conversion and current rectification in compact electronic devices. Suitable for use in power supplies and electronic kits where efficient DC voltage regulation is needed.
Output Voltage 5V DC
Power Rating 1W
Output Current 20mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 77%
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot