Mean Well SDR-480P-48 rail PSU 48V DC 10A DIN mount overload protection

Image Representative of Range

Mean Well SDR-480P-48 rail PSU 48V DC 10A DIN mount overload protection

MPN
SDR-480P-48
Brand
Mean Well
EAN-13
4021087017909
Order Code
05-1704
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £207.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Mean Well SDR-480P-48 is a rail-mounted power supply unit featuring a 48 V DC output at 10 A with a total power of 480 W. Designed for industrial applications, its enclosed design and screw terminal connections ensure reliability and ease of installation on a DIN rail. It's suitable for powering various industrial equipment and automation systems that require stable and efficient power delivery.
Type Rail mounted PSU (DIN)
Output Voltage 48V DC
Output Current 10A
Number of Outputs 1
Power Rating 480W
Connection Screw terminal
Dim (L x W x H) 85.50 x 125.20 x 128.50 mm
Height 128.50mm
Length 85.50mm
Max. output current 10A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Weight 1725.00g
Width 125.20mm

Reviews

Be the first to submit a review

Trustpilot