Mean Well SDR-240-48 rail PSU 48VDC 5A 240W DIN-rail mount aluminium case

Image Representative of Range

Mean Well SDR-240-48 rail PSU 48VDC 5A 240W DIN-rail mount aluminium case

MPN
SDR-240-48
Brand
Mean Well
EAN-13
4021087017947
Order Code
05-1700
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £181.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Mean Well SDR-240-48 is a rail mounted power supply unit designed for DIN rail applications, delivering 48 V DC at 5 A with a total power output of 240 W. It features an enclosed design with screw terminals, ensuring secure industrial mounting. Ideal for industrial power supply needs, this unit reliably powers equipment and machinery systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 240W
Depth 63.50mm
Dimensions (L x W x H) 63.50 x 125.20 x 113.50mm
Height 113.50mm
Max. output current 1 5A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Nominal value output voltage 1 [DC] 48V
Number of Inputs 1
Type of electric connection Screw terminal
Weight 1033.33g
Width 125.20mm

Reviews

Be the first to submit a review

Trustpilot