Mean Well SD-500L-24 DC/DC converter 504 W 4:1 input range 1 output

Image Representative of Range

Mean Well SD-500L-24 DC/DC converter 504 W 4:1 input range 1 output

MPN
SD-500L-24
Brand
Mean Well
EAN-13
4021087001977
Order Code
05-1692
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £154.93
5+ £151.04
10+ £147.18
25+ £143.31
50+ £131.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SD-500L-24 is a DC/DC converter with a power rating of 504 W and a single output. It features screw terminals for easy installation and is suitable for applications requiring efficient power conversion in industrial settings. Typical uses include providing stable power in communication systems and powering industrial equipment.
Output Voltage 24V DC
Power Rating 500 W
Output Current 21 A
Connection Screw terminal
Dim (L x W x H) 215.00 x 115.00 x 50.00 mm
Height 50.00mm
Input Voltage Range 72V DC
Length 215.00mm
Minimum Input Volage 19V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 504W
Type DC/DC converter
Weight 1116.67g
Width 115.00mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot