Mean Well SD-25B-5 DC/DC converter 25W 1 output overload protection

Image Representative of Range

Mean Well SD-25B-5 DC/DC converter 25W 1 output overload protection

MPN
SD-25B-5
Brand
Mean Well
EAN-13
4021087002172
Order Code
05-1689
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Inc VAT)
1+ £29.46
5+ £28.73
10+ £28.00
25+ £27.25
50+ £25.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/05/2026

The Mean Well SD-25B-5 is a DC/DC converter providing 25 watts of power with a single output. It features screw terminals for easy installation and is designed for applications requiring efficient voltage conversion. Typical applications include telecommunications, industrial control systems, and distributed power architectures.
Output Voltage 5V DC
Input Voltage Range 36V DC
Power Rating 25W
Output Current 5.0 A
Connection Screw terminal
Dim (L x W x H) 99.00 x 97.00 x 36.00 mm
Height 36.00mm
Length 99.00mm
Min. input voltage 19V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 25W
Type DC/DC converter
Weight 366.67g
Width 97.00mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot