Mean Well SD-25B-24 DC/DC converter 26W 1 output enclosed case protected

Image Representative of Range

Mean Well SD-25B-24 DC/DC converter 26W 1 output enclosed case protected

MPN
SD-25B-24
Brand
Mean Well
EAN-13
4021087002189
Order Code
05-1688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Mean Well SD-25B-24 is a DC/DC converter with a power rating of 26 W. It provides a single output and is typically used for converting direct current from one voltage to another in electronic applications. This converter is commonly used in industrial and telecommunications settings due to its reliable performance and screw terminal connections.
Output Voltage 24V DC
Power Rating 25W
Output Current 1.1 A
Connection Screw terminal
Dim (L x W x H) 99.00 x 97.00 x 36.00 mm
Height 36.00mm
Input Voltage Range 36V DC
Length 99.00mm
Minimum Input Volage 19V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 26W
Type DC/DC converter
Weight 366.67g
Width 97.00mm

Reviews

Be the first to submit a review

Trustpilot