Mean Well SD-25B-12 DC/DC converter 25W 1 output wide input insulated

Image Representative of Range

Mean Well SD-25B-12 DC/DC converter 25W 1 output wide input insulated

MPN
SD-25B-12
Brand
Mean Well
EAN-13
4021087002196
Order Code
05-1687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.87
5+ £29.13
10+ £28.38
25+ £27.63
50+ £25.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Mean Well SD-25B-12 is a 25 W DC/DC converter with a single output, designed for efficient power conversion. It is suitable for applications requiring stable voltage transformation, commonly used in industrial and communication systems. Featuring screw terminals for secure connections, this converter provides reliable performance in various electrical installations.
Output Voltage 12V DC
Power Rating 25W
Output Current 2.1 A
Connection Screw terminal
Dim (L x W x H) 99.00 x 97.00 x 36.00 mm
Height 36.00mm
Input Voltage Range 36V DC
Length 99.00mm
Minimum Input Volage 19V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 25W
Type DC/DC converter
Weight 366.67g
Width 97.00mm

Reviews

Be the first to submit a review

Trustpilot