Mean Well SD-25A-5 DC/DC converter 25W 1 output overload protection

Image Representative of Range

Mean Well SD-25A-5 DC/DC converter 25W 1 output overload protection

MPN
SD-25A-5
Brand
Mean Well
EAN-13
4021087002202
Order Code
05-1686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SD-25A-5 is a DC/DC converter with a power rating of 25 watts and a single output. It connects via screw terminals and is suitable for applications requiring voltage conversion and stabilisation in electronic devices. Common uses include powering industrial equipment, telecommunications gear, and distributed power architectures.
Output Voltage 5V DC
Power Rating 25W
Output Current 5.0 A
Connection Screw terminal
Dim (L x W x H) 99.00 x 97.00 x 36.00 mm
Height 36.00mm
Input Voltage Range 18V DC
Length 99.00mm
Minimum Input Volage 9.2V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 25W
Type DC/DC converter
Weight 366.67g
Width 97.00mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot