Mean Well SD-25A-12 converter 25W 2:1 input 1 output overload protected

MPN
SD-25A-12
Brand
Mean Well
EAN-13
4021087002226
Order Code
05-1685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SD-25A-12 is a DC/DC converter with a 25 W power rating and a single output. It features screw terminals for easy installation and is commonly used in applications requiring voltage conversion and stabilisation in electronic devices. With its robust design, it is suitable for industrial and automotive applications that demand reliable power supply conversion.
Output Voltage 12V DC
Power Rating 25W
Output Current 2.1 A
Connection Screw terminal
Dim (L x W x H) 99.00 x 97.00 x 36.00 mm
Height 36.00mm
Input Voltage Range 18V DC
Length 99.00mm
Minimum Input Volage 9.2V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 25W
Type DC/DC converter
Weight 366.67g
Width 97.00mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot