Mean Well SD-15C-12 DC-DC converter 15W 1 output overload protection

Image Representative of Range

Mean Well SD-15C-12 DC-DC converter 15W 1 output overload protection

MPN
SD-15C-12
Brand
Mean Well
EAN-13
4021087002370
Order Code
05-1684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.45
5+ £16.99
10+ £16.56
25+ £16.13
50+ £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SD-15C-12 is a direct current converter with a power rating of 15 W and a single output. It features a screw terminal for secure connections and is typically used in applications requiring stable voltage transformation. Common uses include industrial control systems and telecommunications equipment.
Output Voltage 12V DC
Power Rating 15W
Output Current 1.25 A
Connection Screw terminal
Dim (L x W x H) 79.00 x 51.00 x 28.00 mm
Height 28.00mm
Input Voltage Range 72V DC
Length 79.00mm
Minimum Input Volage 36V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 15W
Type DC/DC converter
Weight 180.00g
Width 51.00mm

Reviews

Be the first to submit a review

Trustpilot