Mean Well SD-100B-12 DC/DC converter 102W 1 output overload protection

MPN
SD-100B-12
Brand
Mean Well
EAN-13
4021087002592
Order Code
05-1677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £32.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SD-100B-12 is a DC/DC converter with a power rating of 102 watts and a single output, designed for efficient voltage conversion applications. It features screw terminals for secure connections and is typically used in industrial and telecommunications settings where stable power delivery is essential. This converter is ideal for systems requiring reliable and regulated DC power from a DC input.
Output Voltage 12V DC
Power Rating 100W
Output Current 8.5 A
Connection Screw terminal
Dim (L x W x H) 199.00 x 98.00 x 38.00 mm
Height 38.00mm
Input Voltage Range 36V DC
Length 199.00mm
Minimum Input Volage 19V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 102W
Type DC/DC converter
Weight 600.00g
Width 98.00mm

Reviews

Be the first to submit a review

Trustpilot