Mean Well SD-1000H-24 DC/DC converter 960W 1 output enclosed case

Image Representative of Range

Mean Well SD-1000H-24 DC/DC converter 960W 1 output enclosed case

MPN
SD-1000H-24
Brand
Mean Well
EAN-13
4021087002646
Order Code
05-1670
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £337.61
5+ £329.18
10+ £320.73
25+ £312.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SD-1000H-24 is a DC/DC converter with a 960 W power output and a single output configuration. It features screw terminals for secure connections and is suitable for applications requiring reliable power conversion. Ideal for industrial and commercial use, it offers efficient DC to DC conversion.
Output Voltage 24V DC
Power Rating 1000 W
Output Current 40 A
Connection Screw terminal
Dim (L x W x H) 295.00 x 127.00 x 41.00 mm
Height 41.00mm
Input Voltage Range 144V DC
Length 295.00mm
Minimum Input Volage 72V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 960W
Type DC/DC converter
Weight 1933.33g
Width 127.00mm

Reviews

Be the first to submit a review

Trustpilot