Mean Well SCWN06C-12 SCWN06 DC/DC converter 500mA 6W DIP24 -40 to +90°C

MPN
SCWN06C-12
Brand
Mean Well
EAN-13
4021087048019
Order Code
05-1668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SCWN06C-12 is a DC/DC converter module that provides a single 12-volt output with a current rating of 500 mA and a power rating of 6 watts. It is commonly used in applications requiring current rectification and voltage regulation in compact electronic systems. This module is suitable for integrating into circuit boards where space is limited and efficient power conversion is needed.
Output Voltage 12V DC
Power Rating 6W
Output Current 500mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 86%
Height 10.2mm
Input Voltage Range 72V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 500mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot