Mean Well SCWN06B-03 SCWN06 DC/DC converter 6W 1 output -40°C to 90°C

MPN
SCWN06B-03
Brand
Mean Well
EAN-13
4021087048071
Order Code
05-1662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SCWN06B-03 is a DC/DC converter module with a current capacity of 1.2 A and a power output of 6 W, designed for efficient power conversion applications. It features a single output, making it suitable for use in electronic devices requiring stable voltage conversion. Typical applications include powering various electronic circuits and systems that operate on different voltage levels.
Output Voltage 3.3V DC
Power Rating 6W
Output Current 1.2A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 79%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 1.2A
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot