Mean Well SCWN06A-15 SCWN06 DC/DC converter 6W 400mA 1 output DIP24

MPN
SCWN06A-15
Brand
Mean Well
EAN-13
4021087048088
Order Code
05-1661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

The Mean Well SCWN06A-15 DC/DC converter is a module with a single output, delivering up to 400 mA and 6 W of power. It is typically used in applications requiring stable voltage conversion in compact, efficient designs. Commonly found in industrial electronics, it ensures reliable power in diverse environments.
Output Voltage 15V DC
Power Rating 6W
Output Current 400mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 84%
Height 10.2mm
Input Voltage Range 18V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 400mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot