Mean Well SCWN03E-15 SCWN03 3W DC/DC converter -40 to +90°C 3000VDC insul.

MPN
SCWN03E-15
Brand
Mean Well
EAN-13
4021087041751
Order Code
05-1657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SCWN03E-15 is a DC/DC converter module providing a single output with a power rating of 3 W and a current capacity of 200 mA. Designed for high-efficiency power conversion, it is suitable for applications requiring reliable direct current voltage transformation. This compact module is ideal for embedded systems, industrial electronics, and other low-power electronic devices.
Output Voltage 15V DC
Power Rating 3W
Output Current 200mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 81%
Height 10.2mm
Input Voltage Range 9V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot