Mean Well SCWN03E-12 SCWN03 series DC/DC converter 3W 1 output 250mA

MPN
SCWN03E-12
Brand
Mean Well
EAN-13
4021087041768
Order Code
05-1656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SCWN03E-12 is a DC/DC converter module with a current capacity of 250 mA and power output of 3 W, featuring one output. This module is ideal for efficiently converting voltage in low-power applications, such as powering sensitive electronic devices or systems requiring stable voltage levels. With its compact design, it's suitable for use in telecommunications, industrial control, and transportation sectors.
Output Voltage 12V DC
Power Rating 3W
Output Current 250mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 80%
Height 10.2mm
Input Voltage Range 9V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 250mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot