Mean Well SCWN03E-05 SCWN03 DC/DC converter 600mA 3W 1 output DIP24

MPN
SCWN03E-05
Brand
Mean Well
EAN-13
4021087041775
Order Code
05-1655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SCWN03E-05 is a DC/DC converter module delivering up to 600 mA and 3 W of power with a single output. It is suitable for applications requiring efficient power conversion in compact electronic devices. This module is typically used in industrial automation, communication equipment, and instrumentation.
Output Voltage 5V DC
Power Rating 3W
Output Current 600mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 78%
Height 10.2mm
Input Voltage Range 9V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 600mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot