Mean Well SCWN03E-03 SCWN03 series DC/DC converter 3W 600mA 1 output

MPN
SCWN03E-03
Brand
Mean Well
EAN-13
4021087041782
Order Code
05-1654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SCWN03E-03 is a DC/DC converter module offering 600 mA output with a power rating of 3 W and a single output. It is suitable for converting direct current for various electronic applications. Typical uses include power supply systems where voltage conversion is necessary.
Output Voltage 3.3V DC
Power Rating 3W
Output Current 600mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 73%
Height 10.2mm
Input Voltage Range 9V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 600mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot