Mean Well SCWN03C-03 dc/dc converter 600mA 3W 1 output 2:1 input range

MPN
SCWN03C-03
Brand
Mean Well
EAN-13
4021087047043
Order Code
05-1651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £6.24 £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SCWN03C-03 is a DC/DC converter module with a maximum output of 600 mA and 3 watts, featuring a single output. Its compact and efficient design is suitable for applications requiring voltage conversion in automotive, telecommunications, and industrial electronics. This device is ideal for powering low-voltage loads from a higher voltage DC source.
Output Voltage 3.3V DC
Power Rating 3W
Output Current 600mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 80%
Height 10.2mm
Input Voltage Range 72V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 600mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot