Mean Well SCWN03B-05 SCWN03 series DC/DC converter 3W 1 output 600mA

MPN
SCWN03B-05
Brand
Mean Well
EAN-13
4021087041850
Order Code
05-1649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SCWN03B-05 is a DC/DC converter module designed to deliver 600 mA at 3 W, featuring a single output. This compact module is ideal for precise voltage regulation in electronic and industrial applications. It is widely used for converting power efficiently in devices requiring stable DC output.
Output Voltage 5V DC
Power Rating 3W
Output Current 600mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 82%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 600mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot