Mean Well SCWN03A-15 SCWN03 series DC/DC converter 3W 3000V I/O insulation

MPN
SCWN03A-15
Brand
Mean Well
EAN-13
4021087041874
Order Code
05-1647
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Inc VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SCWN03A-15 is a DC/DC converter module that provides one output with a current rating of 200 mA and a power capacity of 3 W. This converter is suitable for applications requiring efficient power conversion in systems with limited space. Typical uses include telecommunications, networking equipment, and industrial control devices.
Output Voltage 15V DC
Input Voltage Range 18V DC
Power Rating 3W
Output Current 200mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 200mA
Min. input voltage 9V DC
Number of Outputs 1
Operating temperature (max.) +90°C
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot