Mean Well SCWN03A-03 SCWN03 series DC/DC converter 3W 600mA -40 to +90°C

MPN
SCWN03A-03
Brand
Mean Well
EAN-13
4021087041904
Order Code
05-1644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 14/11/2026

The Mean Well SCWN03A-03 is a DC/DC converter module with a current rating of 600 mA and a power output of 3 W. It features a single output, making it suitable for use in a variety of electronic applications requiring stable power conversion. Typical applications include use in telecommunications, computing, and industrial control systems.
Output Voltage 3.3V DC
Power Rating 3W
Output Current 600mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 78%
Height 10.2mm
Input Voltage Range 18V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 600mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot