Mean Well SBP-001 programmer supports intelligent battery charger setup

MPN
SBP-001
Brand
Mean Well
EAN-13
4021087042000
Order Code
05-1625
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £47.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Mean Well SBP-001 Programmer is a versatile tool designed for programming and configuring Mean Well power supplies. It features simple push-button operation for easy adjustments and settings. This programmer is commonly used in industrial applications to enhance the functionality and customisation of power supply units.
Type Programmer
Dimensions (L x W x H) 165 x 46 x 23 mm
Height 23mm
Length 165mm
Weight 120g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot