Mean Well RT-65C SMPSU 65W Enclosed universal input overload protection

MPN
RT-65C
Brand
Mean Well
EAN-13
4021087013437
Order Code
05-1623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.73
5+ £39.73
10+ £37.07
25+ £36.10
50+ £35.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Manufactured by Mean Well, the RT-65C is a 65 W switch-mode power supply unit (SMPSU) designed for PCB mounting with solder lugs. It features reliable voltage regulation and screw terminals for secure connections, suitable for various electronic and industrial applications. Typical applications include use in industrial control systems and telecommunications equipment, ensuring efficient power delivery and compact installation.
Output Current 0.5-8/0.2-3/0-1 A
Power Rating 65W
Number of Outputs 3
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 129.00 x 98.00 x 38.00 mm
Height 38.00mm
Length 129.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 2 closed
Number of Inputs 1
Output Voltage 5/15/-15 V/DC
Type SMPSU
Weight 440.00g
Width 98.00mm

Reviews

Be the first to submit a review

Trustpilot