Mean Well RT-50D SMPSU 5V DC 3A 51W 1 pc Highly efficient power supply

MPN
RT-50D
Brand
Mean Well
EAN-13
4021087057349
Order Code
05-1621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well RT-50D is a 51 W SMPSU designed for PCB mounting. It provides a reliable output of 5 V DC at 3 A and features screw terminals for secure connections. Suitable for printed circuit board equipping, this unit is ideal for various electronic applications requiring stable power supply.
Output Voltage [DC] 5V
Output Current 3A
Power Rating 51W
Number of Outputs 3
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 99 x 97 x 36 mm
Height 36mm
Length 99mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 169200h
Operating temperature (min.) -25°C
Output Voltage 12V DC
PFC No
PSU features Adjustable voltage output
Type SMPSU
Weight 410g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot