Mean Well RT-125D SMPSU 5V 8A 136W 1pc

MPN
RT-125D
Brand
Mean Well
EAN-13
4021087057424
Order Code
05-1619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £43.87
5+ £42.78
10+ £41.69
25+ £40.59
50+ £37.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well RT-125D is a switch mode power supply unit (SMPSU) used in printed circuit board applications, providing a 5 V DC output with an 8 A current rating and a total power output of 136 W. It is designed for PCB mounting with solder lugs and screw terminals, making it easy to integrate into various electronic projects and devices. Typical applications include industrial automation, telecommunications, and consumer electronics where reliable and efficient power delivery is essential.
Output Voltage [DC] 5V
Output Current 8A
Power Rating 136W
Number of Outputs 3
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 199 x 98 x 38 mm
Height 38mm
Length 199mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 209300h
Operating temperature (min.) -25°C
Output Voltage 12V DC
PFC No
PSU features Adjustable voltage output
Type SMPSU
Weight 700g
Width 98mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot