Mean Well RT-125B SMPSU 5V DC 12A 132W High-efficiency Power Supply

MPN
RT-125B
Brand
Mean Well
EAN-13
4021087057462
Order Code
05-1618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £43.87
5+ £42.78
10+ £41.69
25+ £40.59
50+ £37.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well RT-125B is a printed circuit board power supply unit (PSU) that delivers 5 V DC at 12 A, providing a total power output of 132 W. It features screw terminal connections, making it suitable for easy integration into various electronic applications. This PSU is typically used in industrial and electronic environments where efficient power distribution is essential.
Output Voltage [DC] 5V
Output Current 12A
Power Rating 132W
Number of Outputs 3
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 199 x 98 x 38 mm
Height 38mm
Length 199mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 209300h
Operating temperature (min.) -25°C
Output Voltage -12V DC
PFC No
PSU features Adjustable voltage output
Type SMPSU
Weight 700g
Width 98mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot