Mean Well RSP-75-24 SMPSU 24V 3.2A 76W Enclosed case remote On/Off control

MPN
RSP-75-24
Brand
Mean Well
EAN-13
4021087013642
Order Code
05-1615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Mean Well RSP-75-24 is a switch-mode power supply unit delivering 24 V DC at 3.2 A with a power rating of 76 W. It features a printed circuit board mount configuration with screw terminals for easy installation. This unit is commonly used in industrial automation, LED lighting, and telecommunications equipment.
Output Voltage [DC] 24V
Output Current 3.2A
Power Rating 76W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 159.00 x 97.00 x 30.00 mm
Height 30.00mm
Length 159.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 440.00g
Width 97.00mm

Reviews

Be the first to submit a review

Trustpilot