Mean Well RSP-500-5 SMPSU 5V 90A 450W universal input overload protection

Image Representative of Range

Mean Well RSP-500-5 SMPSU 5V 90A 450W universal input overload protection

MPN
RSP-500-5
Brand
Mean Well
EAN-13
4021087013680
Order Code
05-1609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £99.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RSP-500-5 is a switch-mode power supply unit (SMPSU) providing 5 V DC at a 90 A current rating, delivering up to 450 W of power. It is designed for PCB mounting with screw terminals and solder lugs, ideal for efficient and reliable power distribution on circuit boards. This PSU is typically used in industrial applications, automated machinery, and other high-power electronic systems.
Output Voltage [DC] 5V
Output Current 90A
Power Rating 450W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 230.00 x 127.00 x 40.50 mm
Height 40.50mm
Length 230.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 5V DC
Type SMPSU
Weight 1411.11g
Width 127.00mm

Reviews

Be the first to submit a review

Trustpilot