Mean Well RSP-500-48 SMPSU 48V 10.5A 504W enclosed case built-in fan

Image Representative of Range

Mean Well RSP-500-48 SMPSU 48V 10.5A 504W enclosed case built-in fan

MPN
RSP-500-48
Brand
Mean Well
EAN-13
4021087013697
Order Code
05-1608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £97.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Mean Well RSP-500-48 is a switch mode power supply unit (SMPSU) providing 48 V DC output and capable of delivering 10.5 A, totalling 504 W. It is equipped with solder lugs for easy installation and PCB mounting, ideal for applications requiring stable and efficient power delivery like industrial automation and telecommunication systems. The unit features screw terminals for secure connections and is designed for use in environments where space and reliability are crucial.
Output Voltage [DC] 48V
Output Current 10.5A
Power Rating 504W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 230.00 x 127.00 x 40.50 mm
Height 40.50mm
Length 230.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 48V DC
Type SMPSU
Weight 1411.11g
Width 127.00mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot