Mean Well RSP-500-12 RSP SMPSU 12V 41.7A 500W enclosed case with fan

MPN
RSP-500-12
Brand
Mean Well
EAN-13
4021087013772
Order Code
05-1606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £175.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Mean Well manufactures the RSP-500-12 SMPSU, a 12 V DC power supply unit capable of delivering 41.7 A and 500 W. This switching mode power supply unit features screw terminals and is suitable for PCB mounting, making it ideal for applications in electronic devices requiring stable power. Typical uses include supplying power to high-current demand components in both industrial and commercial settings.
Output Voltage [DC] 12V
Output Current 41.7A
Power Rating 500W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 230.00 x 127.00 x 40.50 mm
Height 40.50mm
Length 230.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 12V DC
Type SMPSU
Weight 1411.11g
Width 127.00mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot