Mean Well RSP-320-48 SMPSU 48V 6.7A 321.6W enclosed PFC universal input

Image Representative of Range

Mean Well RSP-320-48 SMPSU 48V 6.7A 321.6W enclosed PFC universal input

MPN
RSP-320-48
Brand
Mean Well
EAN-13
4021087013796
Order Code
05-1603
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £76.55
5+ £74.63
10+ £72.71
25+ £70.88
50+ £65.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSP-320-48 is a switch mode power supply unit (SMPSU) offering 48 V DC output and 6.7 A current, providing a total power of 321.6 W. It features screw terminals and is suitable for printed circuit board (PCB) mounting applications. This power supply is ideal for use in industrial equipment, telecommunications, and general electronics where reliable and efficient power is required.
Output Voltage [DC] 48V
Output Current 6.7A
Power Rating 321.6W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 215.00 x 115.00 x 30.00 mm
Height 30.00mm
Length 215.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 48V DC
Type SMPSU
Weight 900.00g
Width 115.00mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot