Mean Well RSP-320-27 SMPSU 27V 11.9A 321.3W enclosed case universal input

Image Representative of Range

Mean Well RSP-320-27 SMPSU 27V 11.9A 321.3W enclosed case universal input

MPN
RSP-320-27
Brand
Mean Well
Order Code
05-1600
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Mean Well RSP-320-27 is a switch-mode power supply unit delivering 27 V DC at 11.9 A, with a total power output of 321.3 W. It is a PCB mount PSU with screw terminals, suitable for applications requiring reliable and efficient power solutions. This product is typically used in industrial automation, LED display systems, and general electronic equipment requiring a stable power source.
Type SMPSU
Output Voltage 27V DC
Number of Outputs 1
Power Rating 321.3W
Connection Screw terminal
Dim (L x W x H) 215.00 x 115.00 x 30.00 mm
Height 30.00mm
Length 215.00mm
Max. output current 11.9A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Current 0A
Weight 900.00g
Width 115.00mm

Reviews

Be the first to submit a review

Trustpilot