Mean Well RSP-320-24 Enclosed Power Supply 320W 24V

MPN
RSP-320-24
Brand
Mean Well
Order Code
85-5093
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Mounting Bracket Power Supply
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £74.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Mean Well RSP-320-24 Enclosed Power Supply 320W 24V - The Mean Well RSP-320 series 321.6W single output AC to DC embedded switch mode power supply has an output current rating of 13.4A at 24VDC. It has a universal input supply voltage rating from 88VAC to 264VAC and 124VDC to 370VDC.

The power supply is 40% smaller as compared to the corresponding models. The ambient temperature ranges from 30°C and 50°C under full load conditions and up to 70°C considering suitable derating.


  • Output Voltage: 24V dc
  • Output Current: 13.4A
  • Power Rating: 321.6W
  • Number of Outputs: 1
  • Input Voltage: 124 → 370 V dc, 88 → 264 V ac
  • Mounting Type: Chassis Mount
  • Package Type: Enclosed
  • Length: 215mm
  • Width: 115mm
  • Depth: 30mm
  • Efficiency: 89%
  • Maximum Temperature: +70°C
  • Weight: 900g
  • Minimum Temperature: -30°C
Output Voltage [DC] 24V
Type Power Supply

Reviews

Be the first to submit a review

Trustpilot