Mean Well RSP-320-15 SMPSU 15V 21.4A 321W enclosed overload protection

Image Representative of Range

Mean Well RSP-320-15 SMPSU 15V 21.4A 321W enclosed overload protection

MPN
RSP-320-15
Brand
Mean Well
EAN-13
4021087013840
Order Code
05-1597
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £61.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Mean Well RSP-320-15 is a switch mode power supply unit providing 15 V DC at 21.4 A, with a total power rating of 321 W. It features a PCB mount design with solder lugs and screw terminals for easy installation. Ideal for industrial automation, LED lighting, and testing equipment, it ensures reliable power delivery in demanding applications.
Output Voltage [DC] 15V
Output Current 21.4A
Power Rating 321W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 215.00 x 115.00 x 30.00 mm
Height 30.00mm
Length 215.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 15V DC
Type SMPSU
Weight 900.00g
Width 115.00mm

Reviews

Be the first to submit a review

Trustpilot