Mean Well RSP-320-13.5 SMPSU 13.5V 23.8A 321.3W Enclosed Low Profile

Image Representative of Range

Mean Well RSP-320-13.5 SMPSU 13.5V 23.8A 321.3W Enclosed Low Profile

MPN
RSP-320-13.5
Brand
Mean Well
EAN-13
4021087013857
Order Code
05-1596
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £60.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSP-320-13.5 is a switch-mode power supply unit delivering 13.5 V DC at 23.8 A, with an output power of 321.3 W. It is designed for PCB mounting with screw terminals, making it suitable for various industrial and electronics applications. This power supply is commonly used in areas where reliable voltage regulation and high power output are required.
Output Voltage [DC] 13.5V
Output Current 23.8A
Power Rating 321.3W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 215.00 x 115.00 x 30.00 mm
Height 30.00mm
Length 215.00mm
Minimum Input Volage 90V AC
Misc Attribute 2 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 13.5V DC
Type SMPSU
Weight 900.00g
Width 115.00mm

Reviews

Be the first to submit a review

Trustpilot