Mean Well RSP-3000-24 SMPSU 24V 125A 3000W enclosed fan overload protection

MPN
RSP-3000-24
Brand
Mean Well
EAN-13
4021087013895
Order Code
05-1593
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £632.81
5+ £616.99
10+ £601.17
25+ £585.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/08/2026

The Mean Well RSP-3000-24 is a 24 V DC switch-mode power supply unit with a current output of 125 A and a power rating of 3000 W. This PSU is designed with screw terminals and is suitable for PCB mounting with solder lugs. It is commonly used in industrial applications that require high power, such as automation systems and large-scale electronic devices.
Output Voltage 24V DC
Output Current 125A
Power Rating 3000W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 278.00 x 177.80 x 63.50 mm
Height 63.50mm
Length 278.00mm
Minimum Input Volage 180V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Type SMPSU
Weight 4000.00g
Width 177.80mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot