Mean Well RSP-2400-48 SMPSU 48V 50A 2400W Enclosed Case Built-in Fan

MPN
RSP-2400-48
Brand
Mean Well
EAN-13
4021087013918
Order Code
05-1592
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £386.74
5+ £377.05
10+ £374.96
25+ £372.40
50+ £368.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

The Mean Well RSP-2400-48 is a switch-mode power supply unit (SMPSU) offering a 48 V DC output at 50 A with a total power capacity of 2400 W. It features screw terminals for secure connections and is typically used in industrial and high-power applications such as telecommunications and automation systems. Its robust design and efficiency make it suitable for integration in printed circuit boards and power systems requiring high reliability.
Output Voltage [DC] 48V
Output Current 50A
Power Rating 2400W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 278.00 x 177.80 x 63.50 mm
Height 63.50mm
Length 278.00mm
Minimum Input Volage 180V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 48V DC
Type SMPSU
Weight 3300.00g
Width 177.80mm

Reviews

Be the first to submit a review

Trustpilot