Mean Well RSP-2400-24 SMPSU 24V DC 100A 2400W overload & surge protection

MPN
RSP-2400-24
Brand
Mean Well
EAN-13
4021087013925
Order Code
05-1591
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £579.71
5+ £565.21
10+ £550.72
25+ £536.22
50+ £492.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

The Mean Well RSP-2400-24 is a 2400 W switch mode power supply unit with an output of 24 V DC and 100 A current rating. It is designed for use in high-power applications and features a compact, PCB-mounted design with screw terminals for secure connections. This power supply unit is ideal for industrial and commercial electronic devices requiring stable and efficient power output.
Output Voltage [DC] 24V
Output Current 100A
Power Rating 2400W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 278.00 x 177.80 x 63.50 mm
Height 63.50mm
Length 278.00mm
Minimum Input Volage 180V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 3300.00g
Width 177.80mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot