Mean Well RSP-200-27 SMPSU 27V 7.5A 202W PFC protections low profile

Image Representative of Range

Mean Well RSP-200-27 SMPSU 27V 7.5A 202W PFC protections low profile

MPN
RSP-200-27
Brand
Mean Well
EAN-13
4021087014052
Order Code
05-1588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well RSP-200-27 is a switching power supply unit providing 27 V DC at 7.5 A, totalling 202 watts. It features an enclosed design with screw terminals, making it suitable for printed circuit board mounting. This power supply unit is ideal for industrial applications and PCB equipping where stable and reliable power is required.
Output Voltage [DC] 27V
Output Current 7.5A
Power Rating 202W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 215.00 x 115.00 x 30.00 mm
Height 30.00mm
Length 215.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 27V DC
Type SMPSU
Weight 720.00g
Width 115.00mm

Reviews

Be the first to submit a review

Trustpilot