Mean Well RSP-200-12 SMPSU 12V 16.7A 200W Enclosed PFC protections

MPN
RSP-200-12
Brand
Mean Well
EAN-13
4021087014137
Order Code
05-1585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £41.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Mean Well RSP-200-12 is a switch-mode power supply unit delivering 12 V DC at 16.7 A with a total output of 200 W. This PCB-mounted power supply is equipped with screw terminals and is well-suited for applications requiring a reliable and compact power source. Typical uses include industrial automation equipment, electronic testing systems, and other demanding environments requiring steady DC output.
Output Voltage [DC] 12V
Output Current 16.7A
Power Rating 200W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 215.00 x 115.00 x 30.00 mm
Height 30.00mm
Length 215.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 12V DC
Type SMPSU
Weight 720.00g
Width 115.00mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot