Mean Well RSP-1500-24 SMPSU 24V 63A 1512W enclosed fan universal input

Image Representative of Range

Mean Well RSP-1500-24 SMPSU 24V 63A 1512W enclosed fan universal input

MPN
RSP-1500-24
Brand
Mean Well
EAN-13
4021087014175
Order Code
05-1573
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £326.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Mean Well RSP-1500-24 is a switch-mode power supply unit (SMPSU) providing 24 V DC and 63 A output, with a total power of 1512 W. Featuring screw terminals, this robust PCB mount power supply is designed for reliable electrical connections. It is commonly used in industrial automation, control systems, and large-scale LED lighting applications.
Output Voltage [DC] 24V
Output Current 63A
Power Rating 1512W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 278.00 x 127.00 x 83.50 mm
Height 83.50mm
Length 278.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 24V DC
Type SMPSU
Weight 2925.00g
Width 127.00mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot